- Home ›
- All Products›
- 0325020225B
0325020225B
Essentra
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 57.2 mm (2.250 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 57.2 mm (2.250 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.7 mm (0.187 in)
Search Keywords: 0325020225B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0325020225B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.259
1,000
$0.246
2,500
$0.234
5,000
$0.119
10,000
$0.113
25,000 +
$0.085
Click for Quote
Log in
to unlock special pricing