- Home ›
- All Products›
- 027E
027E
Essentra
Tapered Cap - Outside Diameter Range 19.1 - 21.5 mm (0.750 - 0.848 in) - in)side Diameter Range 17.4 - 19.7 mm (0.686 - 0.77 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 19.1 - 21.5 mm (0.750 - 0.848 in) - in)side Diameter Range 17.4 - 19.7 mm (0.686 - 0.776 in) - 15.9 mm (0.625 in)
Search Keywords: 027E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:027E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0715
2,500
$0.0600
7,000
$0.0539
14,000
$0.0531
28,000
$0.0510
56,000
$0.0508
105,000
$0.0489
154,000 +
$0.0488
Click for Quote
Log in
to unlock special pricing