- Home ›
- All Products›
- 023A
023A
Essentra
Tapered Cap - Outside Diameter Range 17.5 - 19.9 mm (0.690 - 0.785 in) - in)side Diameter Range 15.9 - 18.3 mm (0.625 - 0.72 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 17.5 - 19.9 mm (0.690 - 0.785 in) - in)side Diameter Range 15.9 - 18.3 mm (0.625 - 0.720 in) - 15.9 mm (0.625 in)
Search Keywords: 023A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:023A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0526
8,000
$0.0503
12,000
$0.0502
28,000
$0.0489
52,000
$0.0475
100,000
$0.0457
152,000
$0.0455
252,000 +
$0.0454
Click for Quote
Log in
to unlock special pricing