- Home ›
- All Products›
- 0231218A100
0231218A100
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 5/16-18 - Overall Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 5/16-18 - Overall Length 25.4 mm (1.000 in)
Search Keywords: 0231218A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0231218A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1771
3,000
$0.1694
5,000
$0.1670
8,000
$0.1646
25,000
$0.1203
50,000
$0.1155
100,000
$0.1152
150,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing