- Home ›
- All Products›
- 021032A200
021032A200
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 50.8 mm (2.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 50.8 mm (2.000 in)
Search Keywords: 021032A200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:021032A200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.0992
2,500
$0.0782
5,000
$0.0705
7,500
$0.0674
25,000
$0.0573
50,000
$0.0571
100,000
$0.0550
150,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing