- Home ›
- All Products›
- 021032A100
021032A100
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 25.4 mm (1.000 in)
Search Keywords: 021032A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:021032A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.0625
2,500
$0.0524
7,500
$0.0444
25,000
$0.0377
50,000
$0.0362
100,000
$0.0347
150,000
$0.0347
250,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing