- Home ›
- All Products›
- 021032A031
021032A031
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 10-32 - Overall Length 8 mm (0.313 in)
Search Keywords: 021032A031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:021032A031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0863
3,000
$0.0680
8,000
$0.0651
25,000
$0.0555
50,000
$0.0553
100,000
$0.0533
150,000
$0.0532
250,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing