- Home ›
- All Products›
- 020256A050
020256A050
Essentra
Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 12.7 mm (0.500 in)
Search Keywords: 020256A050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:020256A050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0487
5,000
$0.0383
10,000
$0.0367
25,000
$0.0275
50,000
$0.0268
100,000
$0.0260
150,000
$0.0250
250,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing