- Home ›
- All Products›
- 0162511G075
0162511G075
Essentra
Nylon Slotted Set Screw - Thread Size 5/8-12 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 5/8-12 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 0162511G075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0162511G075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.3987
1,000
$0.3809
2,500
$0.3646
5,000
$0.3147
7,500
$0.3139
10,000
$0.3131
15,000
$0.3063
25,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing