- Home ›
- All Products›
- 014A
Essentra
014A
Tapered Cap - Outside Diameter Range 12.7 - 14.4 mm (0.500 - 0.568 in) - in)side Diameter Range 11 - 12.7 mm (0.435 - 0.500 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 12.7 - 14.4 mm (0.500 - 0.568 in) - in)side Diameter Range 11 - 12.7 mm (0.435 - 0.500 in) - 11.1 mm (0.438 in)
Search Keywords: 014A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:014A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 014A RoHS compliant?
Yes, 014A is RoHS compliant.
What is the lead time for 014A?
The standard lead time for 014A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0462
10,000
$0.0442
25,000
$0.0430
50,000
$0.0418
100,000
$0.0401
150,000
$0.0400
250,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing