- Home ›
- All Products›
- 013WA
013WA
Essentra
Tapered Cap - Outside Diameter Range 12.1 - 13.9 mm (0.478 - 0.547 in) - in)side Diameter Range 10.4 - 12.3 mm (0.409 - 0.48 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 12.1 - 13.9 mm (0.478 - 0.547 in) - in)side Diameter Range 10.4 - 12.3 mm (0.409 - 0.484 in) - 12.7 mm (0.500 in)
Search Keywords: 013WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:013WA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.0558
7,000
$0.0439
14,000
$0.0420
28,000
$0.0409
56,000
$0.0397
105,000
$0.0382
154,000
$0.0381
252,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing