- Home ›
- All Products›
- 0137516G075
0137516G075
Essentra
Nylon Slotted Set Screw - Thread Size 3/8-16 - Thread Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 3/8-16 - Thread Length 19.1 mm (0.750 in)
Search Keywords: 0137516G075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0137516G075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.2058
2,500
$0.1849
5,000
$0.1641
7,500
$0.1618
10,000
$0.1574
25,000
$0.1361
50,000
$0.1357
100,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing