- Home ›
- All Products›
- 0131218G100
0131218G100
Essentra
Nylon Slotted Set Screw - Thread Size 5/16-18 - Thread Length 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Set Screw - Thread Size 5/16-18 - Thread Length 25.4 mm (1.000 in)
Search Keywords: 0131218G100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0131218G100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.1902
2,500
$0.1709
5,000
$0.1516
7,500
$0.1494
10,000
$0.1453
25,000
$0.1308
50,000
$0.1257
100,000 +
$0.1253
Click for Quote
Log in
to unlock special pricing