- Home ›
- All Products›
- 012528X018
012528X018
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-28 - Thread Length 4.8 mm (0.188 in) - Distance Across Flats 9. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-28 - Thread Length 4.8 mm (0.188 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 012528X018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528X018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.0515
5,000
$0.0365
10,000
$0.0364
25,000
$0.0310
50,000
$0.0297
100,000
$0.0297
150,000
$0.0286
250,000 +
$0.0285
Click for Quote
Log in
to unlock special pricing