- Home ›
- All Products›
- 012528R037
012528R037
Essentra
Nylon Slotted Round Machine Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in) - Head Height 11.6 mm (0.458 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in) - Head Height 11.6 mm (0.458 in)
Search Keywords: 012528R037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012528R037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0667
3,000
$0.0526
8,000
$0.0503
25,000
$0.0373
50,000
$0.0358
100,000
$0.0343
150,000
$0.0343
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing