- Home ›
- All Products›
- 012520X062
012520X062
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 9.5 mm (0.375 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 012520X062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520X062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0731
3,000
$0.0576
8,000
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0499
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing