- Home ›
- All Products›
- 012520R200
012520R200
Essentra
Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 50.8 mm (2.000 in) - Head Height 11.6 mm (0.458 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 50.8 mm (2.000 in) - Head Height 11.6 mm (0.458 in)
Search Keywords: 012520R200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520R200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.0756
2,500
$0.0634
7,500
$0.0513
25,000
$0.0449
50,000
$0.0437
100,000
$0.0420
150,000
$0.0419
250,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing