- Home ›
- All Products›
- 012520PW175
012520PW175
Essentra
Nylon Crossed Pan Machine Screw - Thread Size 1/4-20 - Thread Length 44.5 mm (1.750 in) - Head Diameter 12.3 mm (0.483 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 1/4-20 - Thread Length 44.5 mm (1.750 in) - Head Diameter 12.3 mm (0.483 in)
Search Keywords: 012520PW175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:012520PW175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.0750
2,500
$0.0629
7,500
$0.0509
25,000
$0.0445
50,000
$0.0433
100,000
$0.0416
150,000
$0.0415
250,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing