- Home ›
- All Products›
- 0121800001
0121800001
Essentra
T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - Maximum Grip - 80.0 mm (3.15 in) - - Key Type - No Key
Accessories Notify Me
RoHS Compliant
Description
+
T-Handle Latch - Handle Length - 140.0 mm (5.512 in) - Maximum Grip - 80.0 mm (3.15 in) - - Key Type - No Key
Search Keywords: 0121800001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0121800001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.64
25
$13.66
50
$13.04
100
$11.61
250
$10.96
500
$10.67
1,000 +
$10.53
Click for Quote
Log in
to unlock special pricing