- Home ›
- All Products›
- 011032X100
011032X100
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 10-32 - Thread Length 25.4 mm (1.000 in) - Distance Across Flats 7.9 mm (0.312 in) - Head Height 2.8 mm (0.112 in)
Search Keywords: 011032X100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032X100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
500
$0.0594
5,000
$0.0421
10,000
$0.0403
25,000
$0.0357
50,000
$0.0343
100,000
$0.0342
150,000
$0.0329
250,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing