- Home ›
- All Products›
- 011032WF037
011032WF037
Essentra
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Search Keywords: 011032WF037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032WF037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0579
5,000
$0.0456
10,000
$0.0436
25,000
$0.0424
50,000
$0.0412
100,000
$0.0396
150,000
$0.0395
250,000 +
$0.0394
Click for Quote
Log in
to unlock special pricing