- Home ›
- All Products›
- 011032P050
011032P050
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 12.7 mm (0.500 in) - Head Diameter 9.5 mm (0.373 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 10-32 - Thread Length 12.7 mm (0.500 in) - Head Diameter 9.5 mm (0.373 in)
Search Keywords: 011032P050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032P050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0307
50,000
$0.0295
100,000
$0.0294
150,000
$0.0283
250,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing