- Home ›
- All Products›
- 011032F050PC
011032F050PC
Essentra
Machine Screw - Thread Size - 10-32, , Thread Length - 12.7 mm (0.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 12.7 mm (0.500 in), ,
Search Keywords: 011032F050PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011032F050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
100
$0.4469
500
$0.3631
1,000
$0.3622
3,000
$0.3320
5,000
$0.3184
8,000
$0.3176
15,000
$0.3099
25,000 +
$0.2325
Click for Quote
Log in
to unlock special pricing