- Home ›
- All Products›
- 011024WF150
011024WF150
Essentra
Machine Screw - Thread Size - 10-24, , Thread Length - 38.1 mm (1.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-24, , Thread Length - 38.1 mm (1.500 in), ,
Search Keywords: 011024WF150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024WF150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.0639
2,500
$0.0536
7,500
$0.0453
25,000
$0.0384
50,000
$0.0369
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing