- Home ›
- All Products›
- 011024WF075
011024WF075
Essentra
Machine Screw - Thread Size - 10-24, , Thread Length - 19.1 mm (0.750 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-24, , Thread Length - 19.1 mm (0.750 in), ,
Search Keywords: 011024WF075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024WF075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0430
50,000
$0.0418
100,000
$0.0401
150,000
$0.0400
250,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing