- Home ›
- All Products›
- 011024PW225
011024PW225
Essentra
Nylon Crossed Pan Machine Screw - Thread Size 10-24 - Thread Length 57.2 mm (2.250 in) - Head Diameter 9.3 mm (0.365 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 10-24 - Thread Length 57.2 mm (2.250 in) - Head Diameter 9.3 mm (0.365 in)
Search Keywords: 011024PW225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:011024PW225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$0.1060
1,000
$0.1000
2,500
$0.0950
5,000
$0.0486
10,000
$0.0462
25,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing