- Home ›
- All Products›
- 010832X050PC
Essentra
010832X050PC
Clear PC Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 6.4 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.6 mm (0.103 in)
Search Keywords: 010832X050PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832X050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832X050PC RoHS compliant?
Yes, 010832X050PC is RoHS compliant.
What is the lead time for 010832X050PC?
The standard lead time for 010832X050PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$0.4285
500
$0.3481
1,000
$0.3473
3,000
$0.3183
5,000
$0.3052
8,000
$0.3044
15,000
$0.2971
25,000 +
$0.2228
Click for Quote
Log in
to unlock special pricing