- Home ›
- All Products›
- 010832W037PC
010832W037PC
Essentra
PC Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 9.5 mm (0.375 in) - Head Diameter 2.9 mm (0.115 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 9.5 mm (0.375 in) - Head Diameter 2.9 mm (0.115 in)
Search Keywords: 010832W037PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832W037PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$0.4037
500
$0.3280
1,000
$0.3271
3,000
$0.2999
5,000
$0.2875
8,000
$0.2868
15,000
$0.2799
25,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing