- Home ›
- All Products›
- 010832PW043
010832PW043
Essentra
Nylon Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 11.1 mm (0.438 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Crossed Pan Machine Screw - Thread Size 8-32 - Thread Length 11.1 mm (0.438 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832PW043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832PW043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0573
5,000
$0.0452
10,000
$0.0432
25,000
$0.0426
50,000
$0.0408
100,000
$0.0392
150,000
$0.0391
250,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing