- Home ›
- All Products›
- 010832P087
010832P087
Essentra
Nylon Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 22.2 mm (0.875 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 22.2 mm (0.875 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832P087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832P087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0508
5,000
$0.0400
10,000
$0.0383
25,000
$0.0288
50,000
$0.0280
100,000
$0.0273
150,000
$0.0262
250,000 +
$0.0261
Click for Quote
Log in
to unlock special pricing