- Home ›
- All Products›
- 010832P050PC
010832P050PC
Essentra
PC Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 12.7 mm (0.500 in) - Head Diameter 8 mm (0.314 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Slotted Pan Machine Screw - Thread Size 8-32 - Thread Length 12.7 mm (0.500 in) - Head Diameter 8 mm (0.314 in)
Search Keywords: 010832P050PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832P050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$0.4069
500
$0.3306
1,000
$0.3298
3,000
$0.3023
5,000
$0.2899
8,000
$0.2891
15,000
$0.2821
25,000 +
$0.2116
Click for Quote
Log in
to unlock special pricing