- Home ›
- All Products›
- 010832F012PC
Essentra
010832F012PC
Machine Screw - Thread Size - 8-32, , Thread Length - 3.2 mm (0.125 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 8-32, , Thread Length - 3.2 mm (0.125 in), ,
Search Keywords: 010832F012PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010832F012PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 010832F012PC RoHS compliant?
Yes, 010832F012PC is RoHS compliant.
What is the lead time for 010832F012PC?
The standard lead time for 010832F012PC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.4173
500
$0.3391
1,000
$0.3382
3,000
$0.3100
5,000
$0.2973
8,000
$0.2965
15,000
$0.2893
25,000 +
$0.2169
Click for Quote
Log in
to unlock special pricing