- Home ›
- All Products›
- 010632X187
010632X187
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 47.6 mm (1.875 in) - Distance Across Flats 6.4 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 47.6 mm (1.875 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.2 mm (0.086 in)
Search Keywords: 010632X187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632X187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0585
5,000
$0.0461
10,000
$0.0441
25,000
$0.0428
50,000
$0.0416
100,000
$0.0400
150,000
$0.0399
250,000 +
$0.0398
Click for Quote
Log in
to unlock special pricing