- Home ›
- All Products›
- 010632X037PC
010632X037PC
Essentra
Clear PC Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 6.4 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PC Slotted Part Threaded Hex Head Cap Screw - 6-32 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.2 mm (0.086 in)
Search Keywords: 010632X037PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632X037PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$0.3892
500
$0.3162
1,000
$0.3155
3,000
$0.2891
5,000
$0.2773
8,000
$0.2766
15,000
$0.2699
25,000 +
$0.2024
Click for Quote
Log in
to unlock special pricing