- Home ›
- All Products›
- 010632W075PC
010632W075PC
Essentra
PC Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 2.5 mm (0.097 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 19.1 mm (0.750 in) - Head Diameter 2.5 mm (0.097 in)
Search Keywords: 010632W075PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632W075PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
100
$0.3992
500
$0.3244
1,000
$0.3236
3,000
$0.2966
5,000
$0.2844
8,000
$0.2837
15,000
$0.2768
25,000 +
$0.2077
Click for Quote
Log in
to unlock special pricing