- Home ›
- All Products›
- 010632T150
010632T150
Essentra
Nylon Hex Socket Set Screw - Thread Size 6-32 - Thread Length 38.1 mm (1.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Set Screw - Thread Size 6-32 - Thread Length 38.1 mm (1.500 in)
Search Keywords: 010632T150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632T150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0517
5,000
$0.0408
10,000
$0.0390
25,000
$0.0289
50,000
$0.0277
100,000
$0.0276
150,000
$0.0266
250,000 +
$0.0265
Click for Quote
Log in
to unlock special pricing