- Home ›
- All Products›
- 010632F062PC
010632F062PC
Essentra
Machine Screw - Thread Size - 6-32, , Thread Length - 15.9 mm (0.625 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 6-32, , Thread Length - 15.9 mm (0.625 in), ,
Search Keywords: 010632F062PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632F062PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.3963
500
$0.3220
1,000
$0.3212
3,000
$0.2944
5,000
$0.2823
8,000
$0.2816
15,000
$0.2748
25,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing