- Home ›
- All Products›
- 010632F012
010632F012
Essentra
Machine Screw - Thread Size - 6-32, , Thread Length - 3.2 mm (0.125 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 6-32, , Thread Length - 3.2 mm (0.125 in), ,
Search Keywords: 010632F012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010632F012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0462
5,000
$0.0364
10,000
$0.0363
25,000
$0.0262
50,000
$0.0255
100,000
$0.0248
150,000
$0.0238
250,000 +
$0.0238
Click for Quote
Log in
to unlock special pricing