- Home ›
- All Products›
- 010256W018PC
010256W018PC
Essentra
PC Crossed Pan Machine Screw - Thread Size 2-56 - Thread Length 4.8 mm (0.188 in) - Head Diameter 1.4 mm (0.057 in)
Accessories Notify Me
RoHS Compliant
Description
+
PC Crossed Pan Machine Screw - Thread Size 2-56 - Thread Length 4.8 mm (0.188 in) - Head Diameter 1.4 mm (0.057 in)
Search Keywords: 010256W018PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:010256W018PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
100
$0.3913
500
$0.3180
1,000
$0.3172
3,000
$0.2907
5,000
$0.2788
8,000
$0.2781
15,000
$0.2713
25,000 +
$0.2035
Click for Quote
Log in
to unlock special pricing