- Home ›
- All Products›
- 0101102002
0101102002
Essentra
T-Handle Latch - Maximum Grip - 11.5 mm (0.453 in) - - Handle Type: T-Handle, Key Opperated - Finish - Chrome-Plated
Accessories Notify Me
RoHS Compliant
Description
+
T-Handle Latch - Maximum Grip - 11.5 mm (0.453 in) - - Handle Type: T-Handle, Key Opperated - Finish - Chrome-Plated
Search Keywords: 0101102002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0101102002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$19.31
10
$15.45
25
$14.99
50
$14.55
100
$11.09
250
$10.14
500 +
$9.87
Click for Quote
Log in
to unlock special pricing