- Home ›
- All Products›
- 007SA
Essentra
007SA
Tapered Cap - Outside Diameter Range 8.4 - 9.3 mm (0.330 - 0.365 in) - in)side Diameter Range 6.8 - 7.6 mm (0.266 - 0.299 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 8.4 - 9.3 mm (0.330 - 0.365 in) - in)side Diameter Range 6.8 - 7.6 mm (0.266 - 0.299 in) - 5.6 mm (0.219 in)
Search Keywords: 007SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:007SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 007SA RoHS compliant?
Yes, 007SA is RoHS compliant.
What is the lead time for 007SA?
The standard lead time for 007SA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0435
10,000
$0.0416
25,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0377
250,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing