- Home ›
- All Products›
- 005474059914
005474059914
Essentra
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 30 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 30 mm (1.181 in)
Search Keywords: 005474059914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005474059914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.2279
1,000
$0.1795
2,500
$0.1717
5,000
$0.1693
7,500
$0.1669
25,000
$0.1407
50,000
$0.1403
100,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing