- Home ›
- All Products›
- 005463259914
005463259914
Essentra
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 12 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 5.2 mm (0.205 in) - 10 mm (0.394 in) - 12 mm (0.472 in)
Search Keywords: 005463259914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005463259914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.1565
2,500
$0.1233
5,000
$0.1180
7,500
$0.1163
25,000
$0.1005
50,000
$0.0966
100,000
$0.0963
150,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing