- Home ›
- All Products›
- 005373259914
005373259914
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 12 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 12 mm (0.472 in)
Search Keywords: 005373259914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005373259914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.1163
2,500
$0.0917
5,000
$0.0877
7,500
$0.0875
25,000
$0.0748
50,000
$0.0718
100,000
$0.0717
150,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing