- Home ›
- All Products›
- 005372859914
005372859914
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 10 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 10 mm (0.394 in)
Search Keywords: 005372859914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005372859914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.1148
2,500
$0.0905
5,000
$0.0865
7,500
$0.0863
25,000
$0.0738
50,000
$0.0709
100,000
$0.0707
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing