- Home ›
- All Products›
- 005371459914
005371459914
Essentra
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 3 mm (0.118 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Non-Threaded Spacer - 3.4 mm (0.134 in) - 6 mm (0.236 in) - 3 mm (0.118 in)
Search Keywords: 005371459914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005371459914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.0917
2,500
$0.0723
5,000
$0.0721
7,500
$0.0691
25,000
$0.0589
50,000
$0.0588
100,000
$0.0566
150,000 +
$0.0564
Click for Quote
Log in
to unlock special pricing