- Home ›
- All Products›
- 005166859905
005166859905
Essentra
Non-Threaded Spacer - 2.2 mm (0.087 in) - 4 mm (0.157 in) - 30 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Non-Threaded Spacer - 2.2 mm (0.087 in) - 4 mm (0.157 in) - 30 mm (1.181 in)
Search Keywords: 005166859905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:005166859905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1411
3,000
$0.1268
5,000
$0.1265
8,000
$0.1250
25,000
$0.1081
50,000
$0.1038
100,000
$0.1036
150,000 +
$0.1025
Click for Quote
Log in
to unlock special pricing