- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- TG5032CGN25.0000M-CAGHDA3
TG5032CGN25.0000M-CAGHDA3
Epson America
TG5032CGN 25.0000M-CAGHDA3: VC-TCXO MHZ 3.3V +/-0.1PPM -40~85C O/EACTIVE HIGH Vc=1.5V 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TG5032CGN 25.0000M-CAGHDA3: VC-TCXO MHZ 3.3V +/-0.1PPM -40~85C O/EACTIVE HIGH Vc=1.5V 250TR
Search Keywords: TG5032CGN250000MCAGHDA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:TG5032CGN25.0000M-CAGHDA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$45.33
125
$24.19
188
$16.98
250 +
$16.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments