- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG5032VAN250.000000M-KEGA0
SG5032VAN250.000000M-KEGA0
Epson America
SG5032VAN 250.000000M-KEGA0: XTAL OSC 2.5~3.3V +/-30PPM -40~85C 1K TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SG5032VAN 250.000000M-KEGA0: XTAL OSC 2.5~3.3V +/-30PPM -40~85C 1K TR
Search Keywords: SG5032VAN250000000MKEGA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG5032VAN250.000000M-KEGA0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$1.79
500
$1.74
1,000
$1.64
3,000
$1.60
5,000
$1.56
8,000
$1.55
10,000
$1.54
15,000 +
$1.53
Click for Quote
Log in
to unlock special pricing