- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG5032CCN18.432000M-HJGA3
SG5032CCN18.432000M-HJGA3
Epson America
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Search Keywords: SG5032CCN18432000MHJGA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epson America
-
Part No:SG5032CCN18.432000M-HJGA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.51
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500
$1.34
10,000
$1.33
15,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments